| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005098 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M40 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 22 - 32 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005098 |
19000005098
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09110006216 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09142083017 | Han MegaBit HMC M-insert shield connect. | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09400245414 | Han 24HPR hood cover screw locking | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300160548 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


