| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160548 |
| SKU: | HRT19300160548 |
19300160548
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006133 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09142083017 | Han MegaBit HMC M-insert shield connect. | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330242602 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670150348 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread M3; Top entry; Material (hood/housing): Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |


