| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005180 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 5 - 9 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005180 |
19000005180
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006226 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09360083101 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 19000005184 | Cable gland, Size: M20, Material: Thermoplastic | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


