| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005184 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 10 - 14 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005184 |
19000005184
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140052646 | Han® 70 A module, male, 70 A, 1000 V | ![]() |
| HARTING 09200042633 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 19200030420 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200030620 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200101440 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19300160427 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


