| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19120005157 |
| Color: | Black |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Plastic |
| Accessory Type: | Cable Gland |
| Clamping Range: | 10.5 - 14 mm |
| Cable Gland Type: | Half Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19120005157 |
19120005157
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 19120080429 | Hoods, Han-Compact®, polycarbonate, Style: High construction, IP65 | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |


