| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19120080429 |
| SKU: | HRT19120080429 |
19120080429
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 11000009501 | Coding Element | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19120005157 | Half gland, Material: Thermoplastic | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


