| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19127080411 |
| SKU: | HRT19127080411 |
19127080411
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060543 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09310062701 | insert, Size: 16 B, female, 35 A | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19300160466 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


