| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160466 |
| SKU: | HRT19300160466 |
19300160466
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005092 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09000005097 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09200105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP67 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330102672 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162716 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


