| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19140020402 |
| SKU: | HRT19140020402 |
19140020402
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140020311 | Carrier hood, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330009954 | Coding Element, female | ![]() |
| HARTING 19000005067 | Reducer, Size: M32 > M20, Material: Metal | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download | |||


