| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005067 |
| Size: | M20, M32 |
| Color: | Black |
| Accessory Type: | Reducer |
| Housing Material: | Metal |
| SKU: | HRT19000005067 |
19000005067
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140014622 | Han® RJ45 module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140020311 | Carrier hood, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19140010501 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19140020402 | Hoods, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300160547 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


