| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200101730 |
| SKU: | HRT19200101730 |
19200101730
Specifications
Detailed Description
Introducing the Han A® Cable to Cable Housing, a versatile solution for connecting cables with ease. This housing features a low construction design and single locking lever for secure assembly. Crafted from durable polycarbonate and stainless steel, it ensures long-lasting performance. With a convenient top entry and M20 connection, installation is efficient. Rest assured, this product is RoHS compliant, meeting environmental standards. Ideal for various applications, it offers reliable connectivity in a compact package. Elevate your cable management with the Han A® Cable to Cable Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 19200101440 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |