| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200101440 |
| SKU: | HRT19200101440 |
19200101440
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 19000005184 | Cable gland, Size: M20, Material: Thermoplastic | ![]() |
| HARTING 19200031120 | Panel feed through housings, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200101730 | Han A®, Cable to cable housing; Size: 10 A, Low construction; Single locking lever, Polycarbonate, Stainless steel; Top entry, 1x M20 | ![]() |


