| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300060446 |
| SKU: | HRT19300060446 |
19300060446
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09200105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP67 | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09300009901 | Coding Element | ![]() |
| HARTING 09300060542 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 19300061440 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


