| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300061440 |
| SKU: | HRT19300061440 |
19300061440
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09300009901 | Coding Element | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320103001 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


