| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300060447 |
| SKU: | HRT19300060447 |
19300060447
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140022702 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


