| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005096 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M32 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 18 - 25 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005096 |
19000005096
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300060447 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300160427 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160447 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


