| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100427 |
| SKU: | HRT19300100427 |
19300100427
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140052646 | Han® 70 A module, male, 70 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300065425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300100737 | Hoods, cable to cable, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300241542 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


