| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100447 |
| SKU: | HRT19300100447 |
19300100447
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09152006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09380323001 | insert, Size: 10 B, male, 16 A | ![]() |
| HARTING 09380323101 | insert, Size: 10 B, female, 16 A | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


