| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030000141 |
| SKU: | HRT61030000141 |
61030000141
| Heilind Number: | HRT61030000141 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030000141 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CABLE CLAMP METAL HOOD 9-37P D
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140083111 | female | ![]() |
| HARTING 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140363001 | HAN HIGH DENSITY 36PIN MODULE | ![]() |
| HARTING 09140423001 | Han DD Quad module male | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |
| HARTING 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| HARTING 61030010110010 | D-SUB 9PIN INDUCOM METAL HOOD | ![]() |
| HARTING 61030013010 | D-Sub, Shell, With internal earth; Size: D-Sub 9; Screw pin, Thread M3; Top/side entry; Material (hood/housing): Metal | ![]() |


