| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100528 |
| SKU: | HRT19300100528 |
19300100528
Specifications
Detailed Description
Enhance your industrial setup with the HAN 10B Hood SIE Entry M40. This high-quality component ensures efficient and secure connectivity, meeting RoHS compliance standards for environmental responsibility. Designed for optimal performance, it offers a seamless solution for your facility's needs. Elevate your operations with this essential product, a cornerstone of our diverse range of offerings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005097 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006122 | Crimp contact, male, 50 MM2 | ![]() |
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140063041 | Han E® Protected module, male, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140063141 | Han E® Protected module, female, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330102672 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162616 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162716 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09474747015 | RJ45 | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |


