| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300101521 |
| SKU: | HRT19300101521 |
19300101521
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09000005097 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09210643001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160421 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300240521 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006227 | Crimp contact, female | ![]() |
| HARTING 09330102672 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 09330102772 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162616 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162716 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300100528 | HAN 10B HOOD SIE ENTRY M40 | ![]() |


