| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160547 |
| SKU: | HRT19300160547 |
19300160547
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09200102812 | insert, Size: 10 A, female, 16 A, 250 V | ![]() |
| HARTING 09300480541 | Hoods, 48 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19000005067 | Reducer, Size: M32 > M20, Material: Metal | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |


