| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240429 |
| SKU: | HRT19300240429 |
19300240429
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140012768 | Han® 200 A module, female, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09620005004 | EMC clamp, Size: Pg 13.5, Material: Metal | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005086 | Cable gland, Size: M50, Material: Metal | ![]() |


