| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240528 |
| SKU: | HRT19300240528 |
19300240528
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09474747121 | RJ45 | ![]() |
| HARTING 19000005198 | Cable gland, Size: M40, Material: Thermoplastic | ![]() |


