| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005198 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M40 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 22 - 32 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005198 |
19000005198
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09160723001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09161083001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 19000005192 | Cable gland, Size: M25, Material: Thermoplastic | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160528 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300240528 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


