| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300241521 |
| SKU: | HRT19300241521 |
19300241521
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140032701 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09330242601 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 19000005081 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031643 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200100546 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


