| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005081 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 5 - 12 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005081 |
19000005081
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09200035442 | Protection covers for hoods, polycarbonate | ![]() |
| HARTING 09200035447 | Protection covers for housing surface mounting, polycarbonate | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300161122 | SZ 16B PNL FD THRU HOUSG DBL LKG LEVR,M40 | ![]() |


