| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19390060426 |
| SKU: | HRT19390060426 |
19390060426
Specifications
Detailed Description
Introducing the 19390060426, a cutting-edge electronic device that seamlessly blends innovation with eco-conscious design. This sleek and stylish product boasts full ROHS compliance, ensuring it meets the highest standards of environmental responsibility. Perfect for tech-savvy individuals who prioritize sustainability, the 19390060426 offers a wide range of features and functionalities to enhance your digital experience. From its high-performance capabilities to its user-friendly interface, every aspect of this device is designed to impress. Upgrade to the 19390060426 and discover a new level of convenience and efficiency in your daily life.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140073001 | Han® CD module, male, 40 A, 830 V | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 19628060546 | Hoods, 6 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |


