| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19628060546 |
| SKU: | HRT19628060546 |
19628060546
Specifications
Detailed Description
Han® EMC hoods/housings with high shielding efficiency. Field of application: For sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences Distinguishing feature: - Electrically conductive surface, internal seal - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - EMC cable clamp in order to connect the cable shielding to the hood without interruption of the shielding - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120053104 | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09140073001 | Han® CD module, male, 40 A, 830 V | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19390060426 | 6B HP SCREW DOWN HOOD TOP ENTRY, M25 | ![]() |
| HARTING 19628100527 | Hoods, 10 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |


