| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400100401 |
| SKU: | HRT19400100401 |
19400100401
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140052646 | Han® 70 A module, male, 70 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


