| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140013001 |
| Color: | Pebble Gray |
| Gender: | Male |
| Series: | Han-Modular® |
| IP Rating: | IP20 |
| Wire Size: | 25 - 70 mm² |
| Mating Cycles: | 500 cycle |
| Current Rating: | 200 A |
| Voltage Rating: | 1000 V |
| Contact Material: | Copper Alloy |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 1 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140013001 |
09140013001
Specifications
Detailed Description
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006121 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09110006122 | Crimp contact, male, 50 MM2 | ![]() |
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09110006135 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140063041 | Han E® Protected module, male, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09300061440 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 09474747015 | RJ45 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 19300100528 | HAN 10B HOOD SIE ENTRY M40 | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


