| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400160414 |
| SKU: | HRT19400160414 |
19400160414
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006235 | Crimp contact, female, 35 MM2 | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150083013 | High Density Quintax contact, male | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | PCN-20-005-CNUS -Product Change. "wave contour" on the inner bottom of the hoods. technical and quality characteristics are not affect by this modification. | Download | |||


