| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670003576 |
| SKU: | HRT09670003576 |
09670003576
Specifications
Detailed Description
Enhance connectivity with our high-quality D-Sub Crimp Contact, featuring precision turned copper alloy construction for optimal performance. Designed for seamless integration, this contact ensures reliable transmission with a conductor cross-section of 0.33. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs. Ideal for use in D-Sub and D-Ribbon connectors, as well as IO connectors, it's a versatile component for various applications. Trust in its durability and efficiency to keep your connections secure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140014622 | Han® RJ45 module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140203013 | male | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006291 | double contact, female | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006221 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670090334 | D-Sub, Shell; Size: D-Sub 9; With short locking screws, Thread 4-40 UNC; Side entry; Material (hood/housing): Metal | ![]() |
| HARTING 19628061440 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |


