| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400240512 |
| SKU: | HRT19400240512 |
19400240512
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330162601 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09330242601 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09330242701 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09400160311 | Housings, bulkhead mounting, 16 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400165411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09400245411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 19400160512 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | PCN-20-005-CNUS -Product Change. "wave contour" on the inner bottom of the hoods. technical and quality characteristics are not affect by this modification. | Download | |||


