| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19440005082 |
| SKU: | HRT19440005082 |
19440005082
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HARTING 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 19440030301 | Housings, bulkhead mounting, 3 A, stainless steel, unpainted | ![]() |
| HARTING 19440031440 | Hoods, 3 A, stainless steel, unpainted | ![]() |


