| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120052733 |
| SKU: | HRT09120052733 |
09120052733
| Heilind Number: | HRT09120052733 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120052733 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connectors not only for drives. The Han® Q series is characterized by its high contact density and therefore brings the benefits of a space-saving, compact design. The inserts of the Han® Q series, for use in control and signal applications can handle 250 V to 400 V at 10A. The inserts for power applications are rated at 400 V to 690 V and 16 A to 40 A. The use of standard crimp contacts allows fast and reliable assembly. At the Han® Q 5/0 an Han® Q12/0 the new termination technology Han-Quick Lock® is also used. The Han® Q 2/0 is designed with axial screw termination. These features make the Han® Q series ideal for use in power, signal and control applications where panel space is at a premium. The inserts Q 5/0, Q 7/0, Q 12/0 and Q 2/0 can be mounted into standard Han® 3 A hoods and housings. For the Q 8/0, Q 17 and Q 4/2 inserts, metal and plastic hoods and housings of the Han-Compact® series are available. This housing series is especially designed for inserts of the Han® Q series and the internal panel fixing arrangement provides additional space savings.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HARTING 19200030420 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200030720 | Hoods, cable to cable, 3 A, polycarbonate, Style: Low construction | ![]() |
| HARTING 19200031750 | Hoods, cable to cable, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19440030301 | Housings, bulkhead mounting, 3 A, stainless steel, unpainted | ![]() |


