| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19628100527 |
| SKU: | HRT19628100527 |
19628100527
Specifications
Detailed Description
Han® EMC hoods/housings with high shielding efficiency. Field of application: For sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences Distinguishing feature: - Electrically conductive surface, internal seal - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - EMC cable clamp in order to connect the cable shielding to the hood without interruption of the shielding - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006226 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09162243001 | Han 24DD-HMC-M-c | ![]() |
| HARTING 19628060546 | Hoods, 6 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 19628100272 | Housings, surface mounting, 10 B, aluminium die-cast, unpainted, IP65 | ![]() |


