| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21038811805 |
| SKU: | HRT21038811805 |
21038811805
| Heilind Number: | HRT21038811805 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21038811805 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09454521560 | har-port, Service interfaces, RJ45; Fully shielded, 360 | ![]() |
| HARTING 09990000525 | D-SUB HD POSITIONER FOR MA CRI | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 21011009014 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.08 | ![]() |
| HARTING 21011009019 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038812805 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2018 | HRT20181217-3 - Product Change. M12 Slim Design new comb of seal. | Download | |||
| 11/24/2017 | HRT20171124 - M12 Slim Design shielding element improvement. | Download | |||
| 08/31/2017 | HRT20170831-1 - Improved grip characteristics of the union nut of M12 PushPull and M12 Slim Design connectors. | Download | |||


