| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030012017 |
| SKU: | HRT61030012017 |
61030012017
| Heilind Number: | HRT61030012017 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030012017 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry
More >>Specifications
Detailed Description
D-Sub 25 Shell with internal earth, featuring a rugged design for reliable connectivity in industrial applications. The hexagonal screw with captive washer ensures secure fastening, while the 4-40 UNC thread offers compatibility with standard hardware. Designed for top or side entry, this backshell provides versatile installation options. RoHS compliant for environmental responsibility. Perfect for use in IO connectors and other high-demand systems. Upgrade your connectivity with the 61030012017.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | PCN21-007-CNUS - Design Change. At the end of 2019 HARTING changed the design of the Inducom hoods. At the outer side of the hoods a 2nd slit was added (see picture below). This slit was intended for use with a mechanical coding option to be launched in the future. Please be informed, that HARTING will eliminate this 2nd slit. With this change the overall length of the hoods will be reduced to the same dimension as the pre-2019 design When the new coding system is introduced we will create separate part numbers for the corresponding hoods with two slits. | Download | |||