| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030000044 |
| SKU: | HRT61030000044 |
61030000044
| Heilind Number: | HRT61030000044 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030000044 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CABLE CLAMP METAL HOOD 9-37P D
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140083111 | female | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| HARTING 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |


