| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B5B-PH-SM4-TBT(LF)(SN) |
| Part Aliases: | B5B-PH-SM4-TBT(LF)SN.P |
| SKU: | JSTB5B-PH-SM4-TBT(LF)(SN) |
B5B-PH-SM4-TBT(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/20FH35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JST D38999/20FH35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JST 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| JST 3560 | MODULAR FUSE HOLDER | ![]() |
| JST 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| JST 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| JST 5016 | SM TEST POINT - COMPACT | ![]() |
| JST 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


