| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1060 |
| SKU: | KEY1060 |
1060
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1060 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 1029 | LITHIUM 2/3A BATT HOLDER BLACK PLASTIC PC MOUNT | ![]() |
| Keystone Electronics 1060TR | 1060 ON TAPE & REEL | ![]() |
| Keystone Electronics 3008TR | SM CLIP ON TAPE & REEL | ![]() |
| Keystone Electronics 3557-10 | FUSE CLIP HOLDERS THM AUTO BLADE HOLDER -RED | ![]() |
| Keystone Electronics 8142 | STEEL HALF CLAMP | ![]() |
| Keystone Electronics 8199 | 30 AMP SCREW TERMINAL | ![]() |
| Keystone Electronics 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Keystone Electronics 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Keystone Electronics 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Keystone Electronics 22-12-2064 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, 0.51 | ![]() |
| Keystone Electronics 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Keystone Electronics 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Keystone Electronics 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | PCN24-034 - Product Improvement. Add Strengthening Ribs to Solder leads. | Download | |||


