| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8199 |
| SKU: | KEY8199 |
8199
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Keystone Electronics PCN-112D3MHZ000 | PCN-112D3MHZ,000 | ![]() |
| Keystone Electronics 3-1761606-3 | IDC LOW PRO HDR 40P VERT LG LA | ![]() |
| Keystone Electronics 1060 | LOW PROFILE SUFACE MOUNT COIN CELL HOLDER | ![]() |
| Keystone Electronics 3008TR | SM CLIP ON TAPE & REEL | ![]() |
| Keystone Electronics 3557-10 | FUSE CLIP HOLDERS THM AUTO BLADE HOLDER -RED | ![]() |
| Keystone Electronics 26-48-1085 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 35312-0460 | 2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural | ![]() |
| Keystone Electronics 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 43160-7302 | 7.50mm Pitch Sabre Header, Right Angle, 2 Circuits, Glow Wire Capable, PCB Thickness 3.20mm, with Board Lock | ![]() |
| Keystone Electronics 43650-0415 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


