| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 109-2 |
| SKU: | KEY109-2 |
109-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-1123724-3 | 3.96EP HDR ASSY 3(5)P NATURAL | ![]() |
| Keystone Electronics 3-647079-5 | 05P MTA100 HDR FLRAFB 15AU LF | ![]() |
| Keystone Electronics 63849-1 | FASTON 250 PCB TAB TPBR | ![]() |
| Keystone Electronics 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Keystone Electronics LD37P33E4GV00LF | LD37P33E4GV00LF-DSUB R/A STB 3D-SUB | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5019 | TEST POINT | ![]() |
| Keystone Electronics 7773 | SNAP-IN MINI PC SCREW TERMINAL | ![]() |
| Keystone Electronics N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| Keystone Electronics 47272-0001 | 0.50mm Pitch DisplayPort Male Receptacle, Right Angle, Surface Mount, 0.76 | ![]() |
| Keystone Electronics 76165-1328 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Dual Endwall, 6 Columns, 54 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Keystone Electronics 76170-1036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Keystone Electronics 90131-0765 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, 0.38 | ![]() |
| Keystone Electronics NC4MAH | 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible | ![]() |
| Keystone Electronics NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


