| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5019 |
| SKU: | KEY5019 |
5019
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2227302-1 | CAGE ASSY, PRESS FIT, SFP | ![]() |
| Keystone Electronics 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Keystone Electronics DEPV09S365GTLF | DEPV09S365GTLF-DSUB DP S/S STB D-SUB | ![]() |
| Keystone Electronics 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| | Keystone Electronics 104070-E | ERMEZT DUSTCVR FOR MODULE A | ![]() |
| Keystone Electronics 109-2 | CONTACT | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| Keystone Electronics N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| Keystone Electronics 47272-0001 | 1.00mm Pitch DisplayPort Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 20 Circuits, without Cover, Mylar or Flange; with Latch Holes, Peg and Solder Tab of Shell, Lead-Free | ![]() |
| Keystone Electronics 70246-0801 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tray | ![]() |
| Keystone Electronics 73100-0115 | SMA Jack, Right-Angle, PCB Receptacle, Through Hole, Brass Body, Nickel (Ni) Plated, 3.93mm Leg Length, Tray, 50 Ohms | ![]() |
| Keystone Electronics NC4MAH | 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible | ![]() |
| Keystone Electronics NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


