| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1247 |
| SKU: | KEY1247 |
1247
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 7781 | 8190 LESS SCREWS | ![]() |
| Keystone Electronics NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Keystone Electronics NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Keystone Electronics NCJ6FA-V | 3 pole XLR female receptacle with 1/4 stereo jack, vertical PCB mount | ![]() |
| Keystone Electronics NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Keystone Electronics SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |


