| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1546 |
| SKU: | KEY1546 |
1546
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 390088-2 | BLACK HSG WITH 15AU CONTACT | ![]() |
| Keystone Electronics 2262-2 | SWAGE STANDOFF | ![]() |
| Keystone Electronics 3528 | .250 VERT FEM PC TERM TAB | ![]() |
| Keystone Electronics 3560 | MODULAR FUSE HOLDER | ![]() |
| Keystone Electronics 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 39-28-1223 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Keystone Electronics DLMSPM-4-01 | CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural | ![]() |


