| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 390088-2 |
| Color: | Black |
| Series: | AMP MR |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1500 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MΩ |
| GPL: | 359 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| ECCN: | EAR99 |
| Termination Resistance: | 20 mΩ |
| Height: | .247 in, 6.27 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Dual Beam |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-30131-0010,1058563 390088-2 |
| SKU: | AMP390088-2 |
390088-2
Specifications
Detailed Description
Elevate your connectivity with this high-quality black housing featuring 15AU gold-plated contacts. Engineered for performance and durability, it meets UL 94V-0 flammability standards, ensuring safety and reliability. With a shunt included, this component offers versatility in assembly. Constructed with polyester and glass fiber, it boasts excellent insulation resistance and can withstand temperatures ranging from -65 to 105°C. Perfect for industrial applications, this AMP MR series connector is RoHS compliant, guaranteeing environmental responsibility. With dual-beam shunt design and phosphor bronze contact material, it ensures optimal conductivity and longevity. Suitable for PCB applications, this essential component is a must-have for seamless electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-102618-1 | 06 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 5-103361-1 | 03 MODII HDR SRRA SHRD LF | ![]() |
| TE Connectivity 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| TE Connectivity 5747844-4 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146276-2 | ![]() | |
| TE Connectivity 5-146280-2 | ![]() | |
| TE Connectivity 5-146284-2 | ![]() |


