| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1893 |
| SKU: | KEY1893 |
1893
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| Keystone Electronics 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| Keystone Electronics 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| Keystone Electronics 770096-1 | 09P .093 COMM P&S PLUG | ![]() |
| Keystone Electronics 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 1285 | PC QUICK FIT TERMINAL .187 TAB PCMNT BRASS/TIN | ![]() |
| Keystone Electronics 923 | USB A/VERTICAL SOCKET | ![]() |
| Keystone Electronics 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Keystone Electronics 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Keystone Electronics 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Keystone Electronics 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


