Attribute | Value |
---|---|
Manufacturer: | Keystone Electronics |
Manufacturer Part Number: | Keystone Electronics 2062 |
SKU: | KEY2062 |
2062
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Keystone Electronics MS3474W14-4P | MS3474 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Rear Mounting Jam Nut, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Keystone Electronics 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | Keystone Electronics 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
![]() | Keystone Electronics 1658539-2 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
![]() | Keystone Electronics 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | Keystone Electronics 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | Keystone Electronics 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
![]() | Keystone Electronics 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
![]() | Keystone Electronics 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
![]() | Keystone Electronics 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
![]() | Keystone Electronics 745253-7 | 20 DF SOCKET CONT. L.P. | ![]() |
![]() | Keystone Electronics 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | Keystone Electronics 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
![]() | Keystone Electronics 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Keystone Electronics 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Keystone Electronics 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
![]() | Keystone Electronics 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |